- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G097-BK34-43
Description
+
DC Blower Centrifugal Ball Bearing 26V 16V to 32V
Search Keywords: K3G097BK3443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G097-BK34-43
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:335 x 144.5 mm
-
Voltage Rating:26 V
-
Power Rating:345 W
-
Maximum Airflow:660CFM
-
Noise Level:N/A
-
PWM Control Signal:Yes
-
Rotation Detect Signal Signal:Yes
-
Special Features:Analog/PWM Speed Control, Speed/Rotation/Rotor-Lock Alarm
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT