- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K1G220-AA89-02
ebm-papst
K1G220-AA89-02
Fan - Radial - 24VDC - 270x270x92mm - 595 CFM - 68W - 2800RPM - Ball Bearing - IP42
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Fan - Radial - 24VDC - 270x270x92mm - 595 CFM - 68W - 2800RPM - Ball Bearing - IP42
Search Keywords: K1G220AA8902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K1G220-AA89-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:271 cx 270 x 92 mm
-
Voltage Rating:24 V
-
Power Rating:68 W
-
Maximum Airflow:544 CFM
-
Noise Level:74 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is K1G220-AA89-02 RoHS compliant?
Yes, K1G220-AA89-02 is RoHS compliant.
What is the lead time for K1G220-AA89-02?
The standard lead time for K1G220-AA89-02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$517.55
5
$382.19
8
$283.66
10 +
$277.98
Click for Quote
Log in
to unlock special pricing