- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K1G175-AI73-02
K1G175-AI73-02
ebm-papst
AC Fan Ball Bearing 230V 0.21A 28W 2400RPM Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 230V 0.21A 28W 2400RPM Flange Mount
Search Keywords: K1G175AI7302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K1G175-AI73-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:280mm dia x 40 mm
-
Voltage Rating:230 V
-
Power Rating:28 W
-
Special Features:2 speed
-
Housing Material:Plastic
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$204.13
5
$198.46
10
$195.74
20
$190.52
50
$173.92
100 +
$169.46
Click for Quote
Log in
to unlock special pricing