- Home ›
- All Products›
- G4E200-CL03-01
G4E200-CL03-01
ebm-papst
AC Centrifugal Fan, 200MM, 230V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Centrifugal Fan, 200MM, 230V
Search Keywords: G4E200CL0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G4E200-CL03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$981.75
5
$623.70
8
$411.47
10 +
$403.24
Click for Quote
Log in
to unlock special pricing