- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E120-AR77-90
G2E120-AR77-90
ebm-papst
Blower, 230VAC, Ball Bearing, 2350RPM, 80W | ebm-papst G2E120-AR77-90
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Blower, 230VAC, Ball Bearing, 2350RPM, 80W | ebm-papst G2E120-AR77-90
Search Keywords: G2E120AR7790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E120-AR77-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
3
$328.99
5
$318.60
8
$317.01
10 +
$294.71
Click for Quote
Log in
to unlock special pricing