- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2D120-AA04-01
G2D120-AA04-01
ebm-papst
G2D120-Aa04-01 |Ebm-Papst G2D120-AA04-01
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G2D120-Aa04-01 |Ebm-Papst G2D120-AA04-01
Search Keywords: G2D120AA0401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2D120-AA04-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:184 x 178 x 140 mm
-
Voltage Rating:230/400 V
-
Power Rating:75 W
-
Maximum Airflow:147 CFM
-
Special Features:None
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$345.86
3
$336.25
5
$331.64
10
$330.81
20 +
$322.80
Click for Quote
Log in
to unlock special pricing