- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1G108-AB17-02
Description
+
DC Blower Centrifugal Ball Bearing 24V 16V to 28V
Search Keywords: G1G108AB1702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G1G108-AB17-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:159 x 115 x 185mm
-
Voltage Rating:24 V
-
Power Rating:42 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/11/26
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$265.16
3
$257.79
5
$257.15
10
$254.26
20 +
$247.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments