help desk software

DV6248/17TDAU-821

ebm-papst

DC Fans Tubeaxial, 171.5x50.8mm, 48VDC, 59CFM, Ball, Alarm, Output via High Signal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/28/2025
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fans Tubeaxial, 171.5x50.8mm, 48VDC, 59CFM, Ball, Alarm, Output via High Signal
Search Keywords: DV624817TDAU821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    DV6248/17TDAU-821
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Diagonal DC Fan
  • Dimension:
    171.5mm dia x 50.8 mm
  • Voltage Rating:
    48 V
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Speed/Rotation/Rotor-Lock Alarm, analog Speed Control, IP54
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • IP Rating:
    IP54
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/28/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$264.84
3
$257.48
5
$253.62
10 +
$249.82
Click for Quote
Log in to unlock special pricing