- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4E225-CC01-02
Description
+
Centrifugal Blower 370 x 327 x 341mm, 2215m_/h, 230 V ac (D4E Series)
Search Keywords: D4E225CC0102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D4E225-CC01-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:341 x 327 x 370 mm
-
Voltage Rating:230 V
-
Power Rating:650 W
-
Maximum Airflow:1800CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$967.98
3
$937.41
5
$935.07
10 +
$890.54
Click for Quote
Log in
to unlock special pricing