help desk software
Image is representational - see mfr. specs

D4E180-BA04-18

ebm-papst

Centrifugal Fan - 115VAC - 295x255x332mm - 1165 CFM - 480W - 1320RPM - Ball Bearing - IP54 - Forward Curved - Dual Inlet.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/04/2026
Box Packaging
Certificate of Compliance Guarantee
Description +
Centrifugal Fan - 115VAC - 295x255x332mm - 1165 CFM - 480W - 1320RPM - Ball Bearing - IP54 - Forward Curved - Dual Inlet.
Search Keywords: D4E180BA0418
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D4E180-BA04-18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    309 x 295 x 332 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    440 W
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -20 to 35 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/04/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$742.44
3
$711.88
5 +
$700.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5