help desk software
Image is representational - see mfr. specs

D4E146-AA07-22

ebm-papst

AC Blower Centrifugal Ball Bearing 230V 450CFM 55dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing 230V 450CFM 55dB
Search Keywords: D4E146AA0722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D4E146-AA07-22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    206 x 270 x 219 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    116 W
  • Maximum Airflow:
    450 CFM
  • Noise Level:
    55 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$340.79
3
$331.32
5
$326.78
10
$325.96
20 +
$318.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments