help desk software

D4E133-AA01-45

ebm-papst

Blowers & Centrifugal Fans AC Centrifugal Blower

+ see all

Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Blowers & Centrifugal Fans AC Centrifugal Blower
Search Keywords: D4E133AA0145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D4E133-AA01-45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    254 x 171.5 x 180 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    70 W
  • Maximum Airflow:
    327CFM
  • Noise Level:
    54 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$342.69
3
$333.16
5
$328.60
10
$327.78
20 +
$319.84
Click for Quote
Log in to unlock special pricing