- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-HT75-45
Description
+
AC Centrifugal fan blower - Nominal voltage: 115 VAC – Frequency: 50 Hz - Power consumption: 380 W - Size: 220 mm (L) x 199 mm (W) x 216 mm (H)
Search Keywords: D2E146HT7545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-HT75-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$368.92
3
$365.32
5 +
$363.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments