- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-HR29-83
D2E146-HR29-83
ebm-papst
Fan - Centrifugal - 115VAC - 253x188x218mm - 325 CFM - 160W - 1000RPM - Ball Bearing - IP44
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan - Centrifugal - 115VAC - 253x188x218mm - 325 CFM - 160W - 1000RPM - Ball Bearing - IP44
Search Keywords: D2E146HR2983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-HR29-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:215.8 x 216.4 x 158 mm
-
Voltage Rating:115 VAC
-
Power Rating:127 W
-
Maximum Airflow:350 CFM
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$332.16
3
$322.93
5
$318.08
10
$313.31
20 +
$308.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments