- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-DM47-23
Description
+
AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 353 CFM, Dimensions: 270 X 204.25 X 213mm
Search Keywords: D2E133DM4723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-DM47-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 204 x 213 mm
-
Voltage Rating:230 V
-
Power Rating:185 W
-
Maximum Airflow:274CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$380.55
3
$375.91
5 +
$374.97
Click for Quote
Log in
to unlock special pricing