- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-AM47-A3
Description
+
AC Blower Centrifugal Ball Bearing 230V 171.5 X 198 X 254mm
Search Keywords: D2E133AM47A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-AM47-A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:254 x 171.5 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:200 W
-
Maximum Airflow:353 CFM
-
Noise Level:56 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 40 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$291.16
3
$289.20
5 +
$287.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments