- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-AM31-05
Description
+
Fan Blower - Centrifugal - 400VAC - 170.5mm x 180mm x 215mm - 1850 RPM - IP44 - 4 Wire Leads.
Search Keywords: D2E133AM3105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-AM31-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:170.5 x 180 x 215 mm
-
Voltage Rating:400 V
-
Power Rating:180,185 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:35(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$375.38
3
$371.72
5 +
$370.79
Click for Quote
Log in
to unlock special pricing