- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-CH85-02
Description
+
AC Blower Centrifugal Ball Bearing 230V
Search Keywords: D2E097CH8502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-CH85-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:108 x 143 x 137 mm
-
Voltage Rating:230 V
-
Power Rating:28 W
-
Maximum Airflow:115 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$221.47
5
$215.32
10
$212.37
20
$206.71
50
$188.71
100 +
$183.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments