- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-CB01-53
D2E097-CB01-53
ebm-papst
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: D2E097CB0153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-CB01-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:144 x 137 x 140 mm
-
Voltage Rating:230 V
-
Power Rating:42 W
-
Maximum Airflow:106 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$243.31
3
$236.32
5
$232.77
10
$229.28
25 +
$225.84
Click for Quote
Log in
to unlock special pricing