- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-BK80-02
Description
+
Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 146 mm, 77W
Search Keywords: D2E097BK8002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-BK80-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:161 x 165 x 146 mm
-
Voltage Rating:230 V
-
Power Rating:77 W
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$217.90
5
$213.65
10
$193.48
20
$192.51
50
$191.56
100 +
$190.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments