- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-BI56-E9
ebm-papst
D2E097-BI56-E9
Fan - Centrifugal - 230VAC - 161x146x165mm - 240 CFM - 100W - 1850RPM - Ball Bearing - IP20
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-BI56-E9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Blower
-
Voltage Rating:230 V
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel