- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D1G133-AB29-20
D1G133-AB29-20
ebm-papst
Fan - Centrifugal - 24VDC - 254x173x180mm - 410 CFM - 105W - 1780RPM - Ball Bearing - IP42
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan - Centrifugal - 24VDC - 254x173x180mm - 410 CFM - 105W - 1780RPM - Ball Bearing - IP42
Search Keywords: D1G133AB2920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D1G133-AB29-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:215 x 170.5 x 180 mm
-
Power Rating:105 W
-
Maximum Airflow:412 CFM
-
Noise Level:62 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$516.82
25
$483.69
50
$474.32
100
$456.08
150
$383.14
500 +
$361.24
Click for Quote
Log in
to unlock special pricing