- Home ›
- All Products›
- AF80-00130 12V P/2 16.500
Description
+
DC Fan Axial Ball Bearing 12V 8V to 16V 129.5CFM 77dB 80 X 80 X 38mm
Search Keywords: AF800013012VP216500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:AF80-00130 12V P/2 16.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
14 Weeks
can ship
9/1/26