- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 9490-2-4039
ebm-papst
9490-2-4039
Thrml Mgmt Access Finger Guard Galvanized Wire
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Finger Guard Galvanized Wire
Search Keywords: 949024039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9490-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Density:N/R
-
Dimension:126mm dia
-
Color:Chrome
-
Family:9490
-
Operating Temperature:N/A
-
Material:Steel Wire
-
Dielectric Constant:N/R
-
Tensile Strength:N/R
-
Pressure:N/R
-
Fits Fan Size:108 mm
Frequently Asked Questions
Is 9490-2-4039 RoHS compliant?
Yes, 9490-2-4039 is RoHS compliant.
What is the lead time for 9490-2-4039?
The standard lead time for 9490-2-4039 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$14.74
25
$13.36
50
$12.01
100
$11.50
250
$9.25
500
$8.47
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing