- Home ›
- All Products›
- 9295414803
9295414803
ebm-papst
DC Fan Ball Bearing 48V 89W 5500RPM 412CFM 69dB Flange Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 48V 89W 5500RPM 412CFM 69dB Flange Mount
Search Keywords: 9295414803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9295414803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
9 Weeks
can ship
6/30/26