- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8856N
Description
+
Fan; AC; 230VAC; 80x80x38mm; 0.83m3/min; 31.0dB.
Search Keywords: 8856N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8856N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:11 W
-
Maximum Airflow:28 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.