- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8506VW
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
8506VW
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Search Keywords: 8506VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8506VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:36 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-40 to 95 °C
Frequently Asked Questions
Is 8506VW discontinued?
Yes, 8506VW from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8506VW?
The recommended replacement for 8506VW is 8506VW-691 from ebm-papst, available from OnlineComponents.com.
Is 8506VW RoHS compliant?
Yes, 8506VW is RoHS compliant.
What is the lead time for 8506VW?
The standard lead time for 8506VW is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.