- Home ›
- All Products›
- 8412N/2GME-258
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 34.1CFM 26dB( 80 X 80 X 25.4mm)
Search Keywords: 8412N2GME258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412N/2GME-258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
12
12 Weeks
can ship
7/23/26