- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412N/2GLE-256
Description
+
DC Fan Sintec-Sleeve Bearing 12V 0.5W 1500RPM 19.4CFM 19.4dB Flange Mount
Search Keywords: 8412N2GLE256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412N/2GLE-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$42.85
5
$38.10
10
$37.53
25
$34.44
50
$32.49
100
$32.00
250 +
$31.16
Click for Quote
Log in
to unlock special pricing