- Home ›
- All Products›
- 8315100325
8315100325
ebm-papst
DC Fan, 2.25M3/MIN, 61DBA, 48V, 0.24A;
Accessories Notify Me
RoHS Compliant
Description
+
DC Fan, 2.25M3/MIN, 61DBA, 48V, 0.24A;
Search Keywords: 8315100325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8315100325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
6/30/26