- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8315100283
ebm-papst
8315100283
AxiACi92R - Fan - Axial - 230VAC - 54.2cfm - 5.82W0.052A - 4517rpm - 92x92x38mm - Ball Bearing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AxiACi92R - Fan - Axial - 230VAC - 54.2cfm - 5.82W0.052A - 4517rpm - 92x92x38mm - Ball Bearing
Search Keywords: 8315100283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8315100283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Frequently Asked Questions
Is 8315100283 RoHS compliant?
Yes, 8315100283 is RoHS compliant.
What is the lead time for 8315100283?
The standard lead time for 8315100283 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
9
$292.77
18
$155.00
27
$109.07
36 +
$106.89
Click for Quote
Log in
to unlock special pricing