- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8315100075
Description
+
AxiACi120U - Fan - Axial - 230VAC - 103cfm - 4.4W68A - 3300rpm - 120x120x38mm - Ball Bearing
Search Keywords: 8315100075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8315100075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$98.23
5
$90.90
10
$88.26
20
$83.42
50
$75.09
100 +
$73.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments