- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8214J/2H4PR
8214J/2H4PR
ebm-papst
S-Force, DC Axial Fan, 80 mm, 24 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
S-Force, DC Axial Fan, 80 mm, 24 VDC
Search Keywords: 8214J2H4PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8214J/2H4PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:24 V
-
Power Rating:38 W
-
Maximum Airflow:131 CFM
-
Noise Level:71 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, IP20, PWM Speed Control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP20
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$105.27
5
$97.17
10
$94.26
25
$90.20
50
$81.47
100
$80.25
250 +
$65.07
Click for Quote
Log in
to unlock special pricing