- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8212J/2H4
ebm-papst
8212J/2H4
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
Search Keywords: 8212J2H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8212J/2H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:12 V
-
Power Rating:39 W
-
Maximum Airflow:131 CFM
-
Noise Level:71 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is 8212J/2H4 RoHS compliant?
Yes, 8212J/2H4 is RoHS compliant.
What is the lead time for 8212J/2H4?
The standard lead time for 8212J/2H4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$255.41
5
$254.78
9
$254.13
18
$134.54
27
$94.68
36 +
$92.78
Click for Quote
Log in
to unlock special pricing