- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8112K
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
8112K
FAN DC 80X32 12V BALL, 50cfm
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
FAN DC 80X32 12V BALL, 50cfm
Search Keywords: 8112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8112K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 8112K discontinued?
Yes, 8112K from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8112K?
The recommended replacement for 8112K is 8212JN from ebm-papst, available from OnlineComponents.com.
Is 8112K RoHS compliant?
Yes, 8112K is RoHS compliant.
What is the lead time for 8112K?
The standard lead time for 8112K is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.