- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- 66788-4-7320
Description
+
Cap 7uF 85°C
Search Keywords: 6678847320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:66788-4-7320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:66788-4-7320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$19.82
5
$19.14
10
$18.68
25
$18.40
50
$16.75
100
$16.30
250 +
$13.12
Click for Quote
Log in
to unlock special pricing