- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 66024-2-4039
Description
+
Thrml Mgmt Access Grill Guard 250mm Steel
Search Keywords: 6602424039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:66024-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Tensile Strength:N/R
-
Density:N/R
-
Family:66024
-
Fits Fan Size:250 mm
-
Operating Temperature:N/A
-
Dielectric Constant:N/R
-
Pressure:N/R
-
Dimension:300 dia x 60 mm
-
Material:Plastic Coated Steel Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$56.01
5
$49.98
10
$48.49
25
$46.41
50
$41.12
100
$40.02
250 +
$32.24
Click for Quote
Log in
to unlock special pricing