- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318/2TDH4PU
ebm-papst
6318/2TDH4PU
S-Force DC Tubeaxial Fan
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-Force DC Tubeaxial Fan
Search Keywords: 63182TDH4PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318/2TDH4PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:150 W
-
Maximum Airflow:559CFM
-
Noise Level:75 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
Is 6318/2TDH4PU RoHS compliant?
Yes, 6318/2TDH4PU is RoHS compliant.
What is the lead time for 6318/2TDH4PU?
The standard lead time for 6318/2TDH4PU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
8
$656.28
16
$346.37
24
$238.21
32 +
$233.44
Click for Quote
Log in
to unlock special pricing