- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6248NM
Description
+
The 6248NM is a DC axial compact fan designed for thermal management, operating on a nominal voltage of 48 VDC.
Search Keywords: 6248NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6248NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:11.5 W
-
Maximum Airflow:206 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 72 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$127.63
5
$125.54
10
$100.96
20
$97.79
50
$94.62
100 +
$94.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments