- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6224NTDA
Description
+
DC Fan Axial Ball Bearing 24V 16V to 28V 353.15CFM 65dB
Search Keywords: 6224NTDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6224NTDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:50 W
-
Maximum Airflow:353 CFM
-
Noise Level:65 dB
-
Special Features:External Temperature Sensor, Analog Speed Control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$246.32
3
$225.77
5
$222.35
10 +
$199.30
Click for Quote
Log in
to unlock special pricing