- Home ›
- All Products›
- 612N/2HH-120
612N/2HH-120
ebm-papst
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 20 CFM
Accessories Notify Me
RoHS Compliant
Description
+
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 20 CFM
Search Keywords: 612N2HH120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612N/2HH-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
7/20/26