- Home ›
- All Products›
- 612F-637
612F-637
ebm-papst
DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 17.1 CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 17.1 CFM
Search Keywords: 612F637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612F-637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.73
10
$24.54
25
$23.81
50
$21.74
100
$20.55
250 +
$16.67
Click for Quote
Log in
to unlock special pricing