- Home ›
- All Products›
- 55462.2
55462.2
ebm-papst
DC Fan Ball Bearing 12V 0.4W 2500RPM 12.4CFM 16dB
Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Ball Bearing 12V 0.4W 2500RPM 12.4CFM 16dB
Search Keywords: 554622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55462.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$233.52
3
$230.02
5
$217.74
10
$209.02
25 +
$200.37
Click for Quote
Log in
to unlock special pricing