- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.40890
55442.40890
ebm-papst
Crossflow Blower; Current Type: Ac; Series: Qlk45Ac; Supply Voltage: 115Vac |Ebm-Papst 55442.40890
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/15/2026
Certificate of Compliance Guarantee
Description
+
Crossflow Blower; Current Type: Ac; Series: Qlk45Ac; Supply Voltage: 115Vac |Ebm-Papst 55442.40890
Search Keywords: 5544240890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.40890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:265 x 79 x 71 mm
-
Voltage Rating:115 V
-
Power Rating:28 W
-
Maximum Airflow:69 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$88.23
5
$81.64
10
$79.28
15
$78.09
25
$74.93
50 +
$67.47
Click for Quote
Log in
to unlock special pricing