- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.30320
55416.30320
ebm-papst
Model# QLN65/2400A48-3030LH178ACW - AC Crossflow Blower 115V 60Hz 56W - Motor on Right
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/15/2026
Box Packaging
Certificate of Compliance Guarantee
Description
+
Model# QLN65/2400A48-3030LH178ACW - AC Crossflow Blower 115V 60Hz 56W - Motor on Right
Search Keywords: 5541630320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.30320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:331 x 108 x 90 mm
-
Voltage Rating:230 V
-
Power Rating:38 W
-
Maximum Airflow:129 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$98.05
5
$90.73
10
$88.10
15
$86.78
25
$80.99
50 +
$42.52
Click for Quote
Log in
to unlock special pricing