- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.17110
55416.17110
ebm-papst
Fan 115 VAC 60HZ 39W
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/15/2026
Certificate of Compliance Guarantee
Description
+
Fan 115 VAC 60HZ 39W
Search Keywords: 5541617110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.17110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:196 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:42 W
-
Maximum Airflow:74 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
45
$101.57
90
$53.77
135
$37.83
180 +
$37.08
Click for Quote
Log in
to unlock special pricing