- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.81980
Description
+
AC Blower 115V 32W 60Hz 1720RPM 89CFM Flange Mount
Search Keywords: 5541081980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.81980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:257 x 96 x 83 mm
-
Voltage Rating:115 V
-
Power Rating:32 W
-
Maximum Airflow:89 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:N/A
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$77.49
5
$53.54
10
$49.14
25
$47.48
50
$40.32
100
$37.71
250 +
$35.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments