- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.81051
Description
+
AC Blower Sleeve Bearing 220V/240V 35W 50Hz/60Hz 72CFM 50dB Flange Mount
Search Keywords: 5541081051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.81051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:260 x 96 x 83 mm
-
Voltage Rating:220 to 240 V
-
Power Rating:35 W
-
Maximum Airflow:72 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$108.14
5
$100.07
10
$97.17
15
$91.85
25
$90.23
50 +
$54.14
Click for Quote
Log in
to unlock special pricing