- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 54515-2-4013
Description
+
Thrml Mgmt Access Inlet Nozzle 400mm
Search Keywords: 5451524013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:54515-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:N/A
-
Color:N/A
-
Fits Fan Size:400 mm
-
Family:54515
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$215.63
5
$209.64
10
$206.77
20
$201.25
50
$183.71
100 +
$179.00
Click for Quote
Log in
to unlock special pricing