- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4856ZWU
ebm-papst
4856ZWU
AC Fan Ball Bearing 230V 13W 1700RPM 59CFM Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Ball Bearing 230V 13W 1700RPM 59CFM Flange Mount
Search Keywords: 4856ZWU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4856ZWU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Frequently Asked Questions
Is 4856ZWU RoHS compliant?
Yes, 4856ZWU is RoHS compliant.
What is the lead time for 4856ZWU?
The standard lead time for 4856ZWU is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
24 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
9
$159.02
18
$97.86
27
$77.47
36 +
$75.92
Click for Quote
Log in
to unlock special pricing